LEDVANCE 605800 Endura Beam Gap Wall Down Gu10

LEDVANCE Brand: LEDVANCE
Classic lamps with GU10 base and light emission up and down. Product features: Indirect lighting. Housing material: Aluminum. Housing color: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the GU10 socket. Easy and quick installation. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Description Image Product Buy Pricing (Ex VAT) Base Power Dim Height Length Number of bulbs Weight Recess Diameter Type IP Rating Bulb Type Depth Dimmable Energy efficiency rating Factory colour Light bulb included Material Operating Voltage Protection Class Width
LEDVANCE 4058075554511 Endura Beam Gap Wall Down Gu10
LEDVANCE 4058075554511 Endura Beam Gap Wall Down Gu10
Extended range
Order code: 41-0986
MPN: 4058075554511

Available to back orderBack order, lead time 3 weeks
1+ £26.28
Price per unit Ex VAT
E-27 0w (W x H x D) 92 x 163 x 104 mm 163mm 1 630g Wall Light IP44 LED (monochrome) 104mm No n.rel. Dark grey No Aluminium 230V I 92mm
LEDVANCE 4058075554559 Endura Beam Gap Wall Updown Gu10
LEDVANCE 4058075554559 Endura Beam Gap Wall Updown Gu10
Extended range
Order code: 41-0987
MPN: 4058075554559

Available to back orderBack order, lead time 3 weeks
1+ £35.37
Price per unit Ex VAT
GU10 0w (W x H x D) 92 x 233 x 104 mm 233mm 2 844g Wall Light IP44 LED (monochrome) 104mm No n.rel. Dark grey No Aluminium 230V I 92mm
LEDVANCE 4058075554535 Endura Beam Wall Down Gu10
LEDVANCE 4058075554535 Endura Beam Wall Down Gu10
Extended range
Order code: 41-0988
MPN: 4058075554535

Available to back orderBack order, lead time 3 weeks
1+ £26.28
Price per unit Ex VAT
E-27 0w (W x H x D) 92 x 146 x 104 mm 146mm 1 601g Wall Light IP44 LED (monochrome) 104mm No n.rel. Dark grey No Aluminium 230V I 92mm
LEDVANCE 4058075554573 Endura Beam Wall Updown Gu10
LEDVANCE 4058075554573 Endura Beam Wall Updown Gu10
Extended range
Order code: 41-0989
MPN: 4058075554573

Available to back orderBack order, lead time 3 weeks
1+ £35.37
Price per unit Ex VAT
E-27 (L x W x H) 104.00 x 92 x 200 mm 200mm 104.00mm 2 791g 0mm Wall Light IP44 LED (monochrome) 104mm No n.rel. Dark grey No Aluminium 230V I 92mm

Trustpilot