LEDVANCE 4058075554535 Endura Beam Wall Down Gu10

MPN
4058075554535
Brand
LEDVANCE
Order Code
41-0988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.22
10+ £29.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Classic lamps with GU10 base and light emission up and down. Product features: Indirect lighting. Housing material: Aluminum. Housing colour: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the GU10 socket. Easy and quick installation. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP44
Power 0w
Base E-27
Bulb Type LED (monochrome)
Depth 104mm
Dim (W x H x D) 92 x 146 x 104 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 146mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 601g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot