LEDVANCE 4058075554573 Endura Beam Wall Updown Gu10

MPN
4058075554573
Brand
LEDVANCE
Order Code
41-0989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Classic lamps with GU10 base and light emission up and down. Product features: Indirect lighting. Housing material: Aluminum. Housing colour: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the GU10 socket. Easy and quick installation. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP44
Base E-27
Bulb Type LED (monochrome)
Depth 104mm
Dim (L x W x H) 104.00 x 92 x 200 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 200mm
Length 104.00mm
Light bulb included No
Material Aluminium
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 791g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot