LEDVANCE 4099854282904 Worklights Value High Power High Power 100W Cool Daylight

MPN
4099854282904
Brand
LEDVANCE
Order Code
41-1652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £114.21 £97.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flexible, portable work lamp with high Leuchtkraft, value class. Working lamp with very Hohem lumen package. Fitted with two sockets for up to 3000 W connection power. 2 in 1, work lamp and multiple socket. High light yield thanks to high power LED. Renovation. Garages. Workshop. Basement.
Type Portable Light
Bulb Type LED (monochrome)
Circuits 15000
Colour Cool white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Colour Temperature 6500K
Dim (L x W x H) 342 x 92 x 368 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1.5m
Height 368mm
Ignition time 0.50s
IP Rating IP54
Length 342mm
Light intensity 5000cd
Material Aluminium
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power 100W
Product lifespan approx 30000h
Protection Class I
Total luminous flux 12000lm
Weight 3880g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot