LEDVANCE 4099854276699 Endura Flood Split Solar Sensor 30W 840 RC Cool White

MPN
4099854276699
Brand
LEDVANCE
Order Code
41-0975
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Solar powered floodlights separated between floodlight and external solar panel Connected through a cable
Type floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
Bulb Type LED (monochrome)
Circuits 10000
Colour Neutral white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Dim (L x W x H) 200 x 49 x 191 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Height 191mm
Length 200mm
Light intensity 452cd
Luminous Flux 4500lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 6.4V
Product lifespan approx 35000h
Total luminous flux 4500lm
Weight 1960g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot