LEDVANCE 4099854175848 Flashlight Tactical IP65 Tactical IP65 Cool White

MPN
4099854175848
Brand
LEDVANCE
Order Code
41-1119
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LEDVANCE Tactical Flashlight, designed for durability and performance in any adventure. Featuring an IP65 rating, it’s rugged and water-resistant, making it perfect for outdoor activities, emergencies, or everyday use. Its powerful cool white LED ensures bright, consistent illumination, while the tactical design fits comfortably in your hand for easy maneuverability.
Type Torch
(Ø) 50mm
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (Ø x H) 50 mm x 197 mm
Factory colour Black
Height 197mm
IP Rating IP65, IP20
Length 50mm
Luminous flux (high) 1400lm
Material Aluminium
Number of bulbs 1
Power 15.00W
Total luminous flux 1400lm
Weight 510g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot