LEDVANCE 4099854175473 Flashlight Compact Compact Cool White

MPN
4099854175473
Brand
LEDVANCE
Order Code
41-1116
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 19/07/2026

LEDVANCE 4099854175473 Flashlight, your ultimate companion for lighting up any situation, whether you're camping, hiking, or navigating during a power outage. This compact and lightweight flashlight delivers a brilliant cool white light, ensuring optimal visibility without straining your eyes.
Type Flash Light
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 113 x 68 x 26.5 mm
Factory colour Orange
Height 26.5mm
Length 113mm
Luminous flux (high) 400lm
Power 4.00W
Total luminous flux 400lm
Weight 145g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot