LEDVANCE 4099854118074 Damp Proof Housing Gen 3 600 P 2Xlamp IP65

MPN
4099854118074
Brand
LEDVANCE
Order Code
41-0945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Wet room lights for T8 LED lamps with tool-free lamp terminals. Light housing, available for 1 or 2 T8 LED tubes. Suitable for LED TUBE T8 EM and LED TUBE T8 CONNECTED. {protection class} IP65. Integrated electrical fuse. Quick and easy installation. Pre-wired for easy installation of tubular AC LED lamps. Installation without any tools Rugged housing. Sustainable solution thanks to replaceable light sources. Garages, storage areas, manufacturing areas. Parking and underpasses. Garages. Technical equipment: Required accessories included. Feed-through wiring kit available.
Type Ceiling Light
Housing colour Grey
IP Rating IP65
Energy efficiency rating n.a
Base G13
Colour rendering index CRI 80 Ra
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Dimensions (L x W x H) 675 x 95 x 70mm
Height/depth 70mm
Housing Material Polycarbonate (PC)
Ignition time 0.50s
Lamp type LED (monochrome)
Length 675mm
Light outlet bulb included
Misc Attribute Rod
Suitable for number of light sources 2
Weight 523g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot