LEDVANCE 605776 Damp Proof Housing Gen 3 1200 P 1Xlamp IP65

LEDVANCE Brand: LEDVANCE
Wet room lights for T8 LED lamps with tool-free lamp terminals
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Length Weight Type Housing colour IP Rating Energy efficiency rating Base Colour rendering index CRI Degree of protection (IP), rear side Degree of protection (NEMA) Height/depth Housing Material Ignition time Lamp type Light outlet Misc Attribute Suitable for number of light sources Width
LEDVANCE 4099854118111 Damp Proof Housing Gen 3 1200 P 2Xlamp IP65
LEDVANCE 4099854118111 Damp Proof Housing Gen 3 1200 P 2Xlamp IP65
Extended range
Order code: 41-0942
MPN: 4099854118111

Available to back orderBack order, lead time 3 weeks
1+ £19.75
Price per unit Ex VAT
1280 x 95 x 70mm 1280mm 899g Ceiling Light Grey IP65 n.a G13 80 Ra IP65 IP65 70mm Polycarbonate (PC) 0.50s LED (monochrome) bulb included Rod 2 95mm
LEDVANCE 4099854118074 Damp Proof Housing Gen 3 600 P 2Xlamp IP65
LEDVANCE 4099854118074 Damp Proof Housing Gen 3 600 P 2Xlamp IP65
Extended range
Order code: 41-0945
MPN: 4099854118074

Available to back orderBack order, lead time 3 weeks
1+ £14.61
Price per unit Ex VAT
675 x 95 x 70mm 675mm 523g Ceiling Light Grey IP65 n.a G13 80 Ra IP65 IP65 70mm Polycarbonate (PC) 0.50s LED (monochrome) bulb included Rod 2 95mm

Trustpilot