LEDVANCE 4099854095443 Flex RGB With Remote Control 5M RGB + RC Warm White

MPN
4099854095443
Brand
LEDVANCE
Order Code
41-1123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.21 £17.18
10+ £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Decorative coloured LED strips for indoor use with remote control. RGB colour settings. Flexible, bendable LED-light strips. Product benefits: Quick and easy installation. Areas of application: Living rooms. Indirect lighting. Complete mounting and connection accessories included. Remote control and battery included.
Type Strip Lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Circuits 10000
Colour of light white
Colour of light adjustable white
Colour Temperature 3000K
Dimensions (L x W x H) 5000 x 10 x 2mm
Height/depth 2mm
Housing Material Plaster
Lamp type LED (monochrome)
Length 5m
Light features Dimmable
Max. system power 14.00W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 25000h
Rated luminous flux according to IEC 62722-2- 1 1300lm
Weight 140g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot