LEDVANCE 605833 Flex RGB With Remote Control 3M RGB + RC Warm White

LEDVANCE Brand: LEDVANCE
Decorative colored LED strips for indoor use with remote control. RGB color settings. Flexible, bendable LED-light strips. Product benefits: Quick and easy installation. Areas of application: Living rooms. Indirect lighting. Complete mounting and connection accessories included. Remote control and battery included.
Description Image Product Buy Pricing (Ex VAT) Power Dimensions Length Material Total luminous flux Weight Type Colour Voltage IP Rating Energy efficiency rating Bulb Type Circuits Colour Temperature Height Light features Product lifespan approx Protection Class Radiation Angle Width
LEDVANCE 4099854095429 Flex RGB With Remote Control 3M RGB + RC Warm White
LEDVANCE 4099854095429 Flex RGB With Remote Control 3M RGB + RC Warm White
Extended range
Order code: 41-1122
MPN: 4099854095429

Available to back orderBack order, lead time 3 weeks
1+ £13.74
Price per unit Ex VAT
10.00W (L x W x H) 3000 x 10 x 2 mm 3m Plastic 780lm 120g Strip Lighting White 230V IP20 n.a LED (monochrome) 10000 3000K 2mm Dimmable 25000h II 120° 10mm
LEDVANCE 4099854095443 Flex RGB With Remote Control 5M RGB + RC Warm White
LEDVANCE 4099854095443 Flex RGB With Remote Control 5M RGB + RC Warm White
Extended range
Order code: 41-1123
MPN: 4099854095443

Available to back orderBack order, lead time 3 weeks
1+ £17.18
10+ £16.54
Price per unit Ex VAT
14.00W (L x W x H) 5000 x 10 x 2 mm 5m Plaster 1300lm 140g Strip Lighting White 230V IP20 n.a LED (monochrome) 10000 3000K 2mm Dimmable 25000h II 120° 10mm

Trustpilot