LEDVANCE 4099854026331 LED Tube T8 Universal Ultra Output P 1200mm 15W Cool Day

MPN
4099854026331
Brand
LEDVANCE
Order Code
41-1295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LED tubes for electronic ballasts (EVG), electromagnetic ballasts (conventional ballast/VVG) and mains voltage, splinter protection. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage. Compatible with many conventional and many conventional electronic ballasts. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splinter protection. For especially homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 60,000 h. No hanging thanks to glass technique. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 60% (as compared to T8 fluorescent lamp). Very high switching strength. High luminous flux for demanding lighting tasks. Also suitable for low temperature operation. Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. General lighting in ambient temperatures of -20…+45 °C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 27.8mm
Dim (Ø x H) 27.8 mm x 27.8 mm
Energy Consumption 15.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 36W
Height 27.8mm
Ignition time 0.50s
IP Rating IP20
Length 1211mm
Material Glass
Misc Attribute T8
Product lifespan approx 60000h
Rating 15W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2400lm
Version matte
Weight 254g
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot