LEDVANCE 4058075831414 Worklight Value Tripod 2X30W 865 Cool Daylight

MPN
4058075831414
Brand
LEDVANCE
Order Code
41-1641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £132.00 £112.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Versatile LED worklight mit tripod stand in value class. Available with 1 or 2 lamp heads. Lamp angle: 360°, pivoting angle: 180°. Protection type, lamp head and casing IP65/IP54, protection class, plug IP44. Height adjustable stand up to 1.8 m total height. Product advantages: Can be folded together for easy storage. Portable working lamp for different applications. Areas of application: Renovation. Garages. Workshop. Basement. 1.5m power cable for flexible installation.
Type Tripod Light
Bulb Type LED (monochrome)
Circuits 15000
Colour Cool white
Colour Rendering Index 80 Ra
Colour Temperature 6500K
Dim (L x W x H) 1153 x 1000 x 1871 mm
Energy efficiency rating n.rel.
Height 1871mm
Length 1153mm
Light intensity 2200cd
Material Aluminium
Number of bulbs 2
Operating Voltage 230V
Power 60.00W
Product lifespan approx 30000h
Total luminous flux 6000lm
Tripod length (max.) 1800mm
Weight 5150g
Width 1m

Reviews

Be the first to submit a review

Trustpilot