LEDVANCE 4058075759404 Lunetta Torch Inductive Sensor 2W Warm White,Cool White

MPN
4058075759404
Brand
LEDVANCE
Order Code
41-1398
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Socket night light and integrated torch with motion and daylight sensor, inductive charging of the torch. Product features: Night light and torch function. PIR motion and daylight sensor. Torch function: The portable lamp can be charged inductively at the socket and used separately as a torch. Supply voltage 220…240 V. Product advantages: Attractive and functional design. Plug-and-play through EU plug. Areas of application: Children's bedroom. Corridors, entrance areas, stairwells, living room, cellar.
Type Socket Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 115°
Circuits 100000
Colour rendering index CRI 80 Ra
Colour Temperature 3000K
Dimensions (L x W x H) 63 x 79 x 122mm
Height/depth 122mm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Length 63mm
Light bulb features incl. motion detector
Light outlet bulb included
Max. system power 2.00W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) rechargeable
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 25000h
Voltage type 240V
Weight 139g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot