LEDVANCE 4058075759282 Lunetta Square Sensor RGB RGB 0.3W RGB

MPN
4058075759282
Brand
LEDVANCE
Order Code
41-1396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Plug-in night light with motion sensor and RGB. Product features: PIR motion sensor. RGB colour settings. Supply voltage: 220…240 V. Product advantages: Decorative RGB light effect by four light outlets on each corner of the lamp. Plug and play thanks to EU plug. Areas of application: Children's bedroom. Corridors, stairways. For interior lighting only.
Type Plug Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Circuits 100000
Dimensions (L x W x H) 62 x 62 x 62mm
Height/depth 62mm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Length 62mm
Light bulb features incl. motion detector
Light features Incl. motion detector
Light outlet bulb included
Max. system power 0.30W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 25000h
Voltage type 240V
Weight 43.6g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot