LEDVANCE 4058075576315 Smart+ Undercabinet Panel Tunable WH 300X200mm TW

MPN
4058075576315
Brand
LEDVANCE
Order Code
41-1530
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.71 £57.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075576315 Smart+ Undercabinet Panel. Designed for convenience and ambiance, this 300x200mm tunable white LED panel effortlessly fits under cabinets, providing both functionality and style. With adjustable colour temperatures, you can easily switch from warm to cool white light to create the perfect atmosphere for any occasion—ideal for cooking, entertaining, or relaxing
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 2700K
Depth 7.5mm
Height/depth 7.50mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 300mm
Light outlet bulb included
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 550lm
Suitable for number of light sources 1
Weight 522g

Reviews

Be the first to submit a review

Trustpilot