LEDVANCE 4058075575776 Sun@Home Lamps PAR16 40 GU10 TW Tunable White

MPN
4058075575776
Brand
LEDVANCE
Order Code
41-1606
Country of Origin
China
View Full Product Range (4)

Discontinued


LEDVANCE's Sun@Home Lamps. Featuring a versatile PAR16 design, these 40-watt equivalent GU10 lamps offer tunable white light that allows you to effortlessly adjust the ambiance to suit any occasion—from warm, cozy evenings to bright, invigorating mornings
Type Bulb
Colour Transparent
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour Temperature Range 80 Ra
Diameter 50mm
Energy Consumption 4.90 kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 54mm
Light features App-enabled
Luminous Flux 268.0000000000000lm
Material Glass
Product lifespan approx 25000h
Rating 4.9W
Recess width 50mm
Total luminous flux 268lm
Weight 45.900g

Trustpilot