LEDVANCE 4058075554450 Endura Tubular Wall E27

MPN
4058075554450
Brand
LEDVANCE
Order Code
41-1069
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Slim wall light with clear glass diffuser. Product features: Direct lighting. Diffuser material: Glass. Diffuser colour: Clear. Housing material: Aluminum. Housing colour: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the E27 socket. Easy and quick installation. Application areas: Radiation of facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP44
Power 0w
Base E-27
Bulb Type LED (monochrome)
Depth 117mm
Dim (W x H x D) 82 x 222 x 117 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 222mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Weight 895g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot