LEDVANCE 4058075554351 Endura Classic Cascade 50cm Post E27 Clear

MPN
4058075554351
Brand
LEDVANCE
Order Code
41-0990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Modern aluminum light series with vintage or clear glass diffuser. Product features: Direct lighting. Diffuser material: Glass. Diffuser colour: Bernstein or clear. Housing material: Aluminum. Housing colour: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the E27 socket. Easy and quick installation. Application areas: Radiation of facades. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Free Standing Light
IP Rating IP44
Power 60.0000000000000W
Base E-27
Bulb Type LED (monochrome)
Depth 200mm
Dim (W x H x D) 160 x 500 x 200 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 500mm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V AC
Protection Class IP44
Weight 1540g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot