LEDVANCE 605801 Endura Classic Cascade 50cm Post E27 Clear

LEDVANCE Brand: LEDVANCE
Modern aluminum light series with vintage or clear glass diffuser. Product features: Direct lighting. Diffuser material: Glass. Diffuser color: Bernstein or clear. Housing material: Aluminum. Housing color: RAL 7016. Protection class: IP44 Product advantages: High flexibility in the choice of the bulb thanks to the E27 socket. Easy and quick installation. Application areas: Radiation of facades. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Description Image Product Buy Pricing (Ex VAT) Type Power Depth Dim Dimmable Height Operating Voltage Protection Class Weight Width IP Rating Base Bulb Type Energy efficiency rating Factory colour Light bulb included Material Number of bulbs
LEDVANCE 4058075554351 Endura Classic Cascade 50cm Post E27 Clear
LEDVANCE 4058075554351 Endura Classic Cascade 50cm Post E27 Clear
Extended range
Order code: 41-0990
MPN: 4058075554351

Available to back orderBack order, lead time 3 weeks
1+ £71.95
Price per unit Ex VAT
Free Standing Light 60.0000000000000W 200mm (W x H x D) 160 x 500 x 200 mm 500mm 230V AC IP44 1540g 160mm IP44 E-27 LED (monochrome) n.rel. Dark grey No Aluminium 1
LEDVANCE 4058075554375 Endura Classic Cascade 80cm Post E27 Clear
LEDVANCE 4058075554375 Endura Classic Cascade 80cm Post E27 Clear
Extended range
Order code: 41-0991
MPN: 4058075554375

Available to back orderBack order, lead time 3 weeks
1+ £90.66
Price per unit Ex VAT
Free Standing Light 60.0000000000000W 200mm (W x H x D) 160 x 800 x 200 mm 800mm 230V AC IP44 1780g 160mm IP44 E-27 LED (monochrome) n.rel. Dark grey No Aluminium 1
LEDVANCE 4058075554337 Endura Classic Cascade Wall E27 Clear
LEDVANCE 4058075554337 Endura Classic Cascade Wall E27 Clear
Extended range
Order code: 41-0993
MPN: 4058075554337

Available to back orderBack order, lead time 3 weeks
1+ £49.97
Price per unit Ex VAT
Wall Light 0w 160mm (W x H x D) 120 x 180 x 160 mm No 180mm 230V I 1055g 120mm IP44 E-27 LED (monochrome) n.rel. Dark grey No Aluminium 1

Trustpilot