LEDVANCE 4058075523838 Smart+ Flex Multicolor Ext 1M RGB + TW RGBTW

MPN
4058075523838
Brand
LEDVANCE
Order Code
41-1487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.99 £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 01/12/2026

Decorative LED strips with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Flexible, flexible LED light strips. RGB colour control, approx. 16 Mio colour options can be set. Product advantages: Easy and fast installation. Uses multicoloured and cold or warm white light for maximum flexible light scenes. Areas of application: Living spaces. Indirect lighting. Technical equipment: Control via app or voice control requires compatible smart home system. Required for control via LEDVANCE smart + app smartphone (Android 6.0 or iOS 10 or later). Complete mounting and connection accessories included.
Type Strip Lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 10 mm x 2.6 mm
Height/depth 2.6mm
Lamp type LED (monochrome)
Length 1m
Nominal Voltage 230V
Protection class according to IEC 61140 II
Width 10mm

Reviews

Be the first to submit a review

Trustpilot