LEDVANCE 605928 Smart+ Flex Multicolor Ext 1M RGB + TW RGBTW

LEDVANCE Brand: LEDVANCE
Decorative LED strips with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Flexible, flexible LED light strips. RGB color control, approx. 16 Mio color options can be set. Product advantages: Easy and fast installation. Uses multicolored and cold or warm white light for maximum flexible light scenes. Areas of application: Living spaces. Indirect lighting. Technical equipment: Control via app or voice control requires compatible smart home system. Required for control via LEDVANCE smart + app smartphone (Android 6.0 or iOS 10 or later). Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Housing colour Colour rendering index CRI Colour temperature (min.) Dimensions Length Max. system power Maximum Temperature Min. temperature Rated luminous flux according to IEC 62722-2- 1 Usage location Weight Type IP Rating Energy efficiency rating Beam angle Colour of light Colour of light adjustable Colour temperature (max.) Connectors (LED strips) Height/depth
LEDVANCE 4058075523838 Smart+ Flex Multicolor Ext 1M RGB + TW RGBTW
LEDVANCE 4058075523838 Smart+ Flex Multicolor Ext 1M RGB + TW RGBTW
Extended range
Order code: 41-1487
MPN: 4058075523838

Back order - 2 availableBack-order availability date - 01/12/2026
1+ £9.34
Price per unit Ex VAT
White 80-89 2700K (L x W x H) 1 m x 10 mm x 2.6 mm 1m Strip Lighting IP20 n.a 110° white white 6500K + plug 2.6mm
LEDVANCE 4058075515932 Smart+ Flex Multicolor Extendable 2M RGB + TW RGBTW
LEDVANCE 4058075515932 Smart+ Flex Multicolor Extendable 2M RGB + TW RGBTW
Extended range
Order code: 41-1488
MPN: 4058075515932

Available to back orderBack order, lead time 3 weeks
1+ £48.45
Price per unit Ex VAT
RGBW 2000K (L x W x H) 2 m x 10 mm x 2.6 mm 2m 8.5W 40°C -20°C 550lm Inside 217g Strip Lighting IP20 n.a 110° white white 6500K + plug 2.6mm

Trustpilot