LEDVANCE 4058075504745 Neon Digital Flex 3M RGB + RC RGB

Order Code:

41-1408

Brand: LEDVANCE MPN: 4058075504745
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Decorative multi-coloured LED strips for outdoor applications with homogeneous light distribution. Product features: Switching on and off, colour change and dimming via remote control. Protection class(band): IP65. Protection class (power supply): IP44. Product advantages: Easy and fast installation. Areas of application: Gardens, balconies and other outdoor areas. Indirect and direct lighting. Living spaces. Technical equipment: Power supply included only in the basic set. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Strip Lighting
Colour White
Power 15W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Connectors (LED strips) + plug
Dimensions (L x W x H) 3 m x 13.5 mm x 6.7 mm
Height 6.7mm
LED strip features Dimmable
Length 3m
Protection Class II
Radiation angle 160°
Total luminous flux 120lm
Use Outside
Width 13.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot