LEDVANCE 605897 Neon Digital Flex 3M RGB + RC RGB

LEDVANCE Brand: LEDVANCE
Decorative multi-colored LED strips for outdoor applications with homogeneous light distribution. Product features: Switching on and off, color change and dimming via remote control. Protection class(band): IP65. Protection class (power supply): IP44. Product advantages: Easy and fast installation. Areas of application: Gardens, balconies and other outdoor areas. Indirect and direct lighting. Living spaces. Technical equipment: Power supply included only in the basic set. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Dimmable Dimensions LED strip features Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Type Housing colour IP Rating Energy efficiency rating Beam angle Colour rendering index CRI Connectors (LED strips) Degree of protection (IP), rear side Degree of protection (NEMA) Height/depth Lamp type Nominal Voltage Protection class according to IEC 61140
LEDVANCE 4058075504745 Neon Digital Flex 3M RGB + RC RGB
LEDVANCE 4058075504745 Neon Digital Flex 3M RGB + RC RGB
Extended range
Order code: 41-1408
MPN: 4058075504745

Available to back orderBack order, lead time 3 weeks
1+ £51.85
Price per unit Ex VAT
(L x W x H) 3 m x 13.5 mm x 6.7 mm Dimmable 3m 15W 120lm 449g Strip Lighting White IP44 n.a 160° 80-89 + plug IP65 IP65 6.7mm LED (monochrome) 230V II
LEDVANCE 4058075504769 Neon Digital Flex 5M RGB + RC RGB
LEDVANCE 4058075504769 Neon Digital Flex 5M RGB + RC RGB
Extended range
Order code: 41-1409
MPN: 4058075504769

Available to back orderBack order, lead time 3 weeks
1+ £68.72
Price per unit Ex VAT
Yes (L x W x H) 5 m x 13.5 mm x 6.7 mm 5m 23W 180lm 632g Strip Lighting White IP44 n.a 160° 80-89 + plug IP65 IP65 6.7mm LED (monochrome) 230V II

Trustpilot