LEDVANCE 4058075477919 Endura Style Pyramid 50cm Post 9W Warm White

MPN
4058075477919
Brand
LEDVANCE
Order Code
41-0982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Stainless steel bollard light with indirect light. Product features: Bright and functional LED outdoor lights. Casing made of stainless steel Protection class: IP44 Product benefits: Quick and easy installation. Energy efficient thanks to LED technology. Radiation of facades. Entrance lighting Terraces, balconies. Technical equipment: Complete mounting and connection accessories included.
Type Free Standing Light
Colour Temperature 3000K
IP Rating IP44
Power 9.00W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 500mm
Dim (L x W x H) 500.0 x 100.0 x 100.0 mm
Dimmable No
Energy Consumption 9 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Stainless steel look
Height 100.0mm
Length 500.0mm
Light bulb included Yes
Misc Attribute Torch
Number of bulbs 1
Operating Voltage 230V AC
Protection Class I
Total luminous flux 600lm
Vertical detection angle 90°
Weight 1800.00g
Width 100.0mm

Reviews

Be the first to submit a review

Trustpilot