LEDVANCE 4058075472877 Orbis Click Sensor 340mm 24W Warm White

MPN
4058075472877
Brand
LEDVANCE
Order Code
41-1423
Country of Origin
China
View Full Product Range (4)

Discontinued


Lights can be activated by sensor mode or conventional wall switch. Product features: Light can be activated by sensor mode or conventional wall switch. The operating mode can be easily changed by three clicks of the wall switch. Motion sensor (microwave technology) with adjustable detection parameters. Product advantages: Easy and fast installation. Areas of application: Corridors, entrance areas. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 80mm
Diameter 340mm
Dimensions (Ø x H) 340 x 80mm
Height/depth 80mm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 24W
Misc Attribute Half-round
Nominal Voltage [AC] 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1680lm
Rating per bulb 24W
Suitable for number of light sources 1
Vertical detection angle 120°
Weight 503g

Trustpilot