LEDVANCE 605907 Orbis Click Sensor 340mm 24W Warm White

LEDVANCE Brand: LEDVANCE
Lights can be activated by sensor mode or conventional wall switch. Product features: Light can be activated by sensor mode or conventional wall switch. The operating mode can be easily changed by three clicks of the wall switch. Motion sensor (microwave technology) with adjustable detection parameters. Product advantages: Easy and fast installation. Areas of application: Corridors, entrance areas. Technical equipment: Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Housing colour Depth Diameter Dimensions (L x W x H) Dimensions (Ø x H) Height/depth Length Max. system power Misc Attribute Rated luminous flux according to IEC 62722-2- 1 Rating per bulb Weight Width Type Dimmable IP Rating Energy efficiency rating Colour of light adjustable Colour rendering index CRI Lamp type
LEDVANCE 4058075472877 Orbis Click Sensor 340mm 24W Warm White
LEDVANCE 4058075472877 Orbis Click Sensor 340mm 24W Warm White
Order code: 41-1423
MPN: 4058075472877
1+ £68.99
Price per unit Ex VAT
White 80mm 340mm 340 x 80mm 80mm 24W Half-round 1680lm 24W 503g Ceiling Light No IP20 n.a white 80-89 LED (monochrome)
LEDVANCE 4058075472815 Orbis Click Sensor 430X430mm 50W Warm White
LEDVANCE 4058075472815 Orbis Click Sensor 430X430mm 50W Warm White
Extended range
Order code: 41-1424
MPN: 4058075472815

Available to back orderBack order, lead time 3 weeks
1+ £75.65
10+ £73.03
50+ £72.71
Price per unit Ex VAT
White 80mm 430 x 430 x 80mm 80mm 430mm 50W Square 3700lm 50W 4395g 430mm Ceiling Light No IP20 n.a white 80-89 LED (monochrome)
LEDVANCE 4058075472853 Orbis Click Sensor 510mm 32W Warm White
LEDVANCE 4058075472853 Orbis Click Sensor 510mm 32W Warm White
Extended range
Order code: 41-1425
MPN: 4058075472853

Available to back orderBack order, lead time 3 weeks
1+ £72.16
Price per unit Ex VAT
Warm white 95mm 510mm 510 x 95mm 95mm 32W Circular 1800lm 32W 1693g Ceiling Light No IP20 n.a white 80-89 LED (monochrome)
LEDVANCE 4058075472839 Orbis Click Sensor 530X530mm 60W Warm White
LEDVANCE 4058075472839 Orbis Click Sensor 530X530mm 60W Warm White
Extended range
Order code: 41-1426
MPN: 4058075472839

Available to back orderBack order, lead time 3 weeks
1+ £89.35
Price per unit Ex VAT
White 80mm 430 x 430 x 80mm 80mm 430mm 60W Square 4450lm 60W 2210g 430mm Ceiling Light No IP20 n.a white 80-89 LED (monochrome)

Trustpilot