LEDVANCE 4058075392687 Endura Style Solar Double Circle Wall Sensor S/S Warm WH

MPN
4058075392687
Brand
LEDVANCE
Order Code
41-1063
Country of Origin
China
View Full Product Range (5)

Discontinued


Solar powered lantern lights with motion and light sensors, two light rings. Product features: Solar-powered LED outdoor lights. PIR motion and daylight sensor. 3 operating modes can be selected. Operating mode 1: Continuous light with 200 lumens. Operating mode 2: Continuous light with 75 lumen, switches to 300 lumens when motion is detected. Mode 3: Light off, switches to 400 lumens when moving. Battery charging by means of solar cell. Battery technology: Lithium-ion. Housing made of stainless steel.Application areas: External application (IP44). Areas where power is not available.
Type Free Standing Light
Colour Temperature 3000K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 6m
Depth 220mm
Dim (L x W x H) 185 x 178 x 220 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Steel
Height 220mm
Length 185mm
Light bulb included Yes
Luminous Flux 400.00lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.2V
PIR detection angle (horizontal) 90°
Protection Class III
Total luminous flux 400lm
Vertical detection angle 90°
Weight 680g
Width 178mm

Trustpilot