LEDVANCE 4058075392649 Endura Classic Lantern Cylinder Cylinder E27 WH

MPN
4058075392649
Brand
LEDVANCE
Order Code
41-0995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

High flexibility in selecting the bulb thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Application areas: Entrance lighting. Terraces, balconies. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP43
Power 0w
Base E-27
Bulb Type LED (monochrome)
Depth 212mm
Dim (L x W x H) 210 x 118 x 212 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 212mm
Length 210mm
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Protection Class IP43
Weight 1200g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot