LEDVANCE 605802 Endura Classic Lantern Cylinder Cylinder E27 Blk

LEDVANCE Brand: LEDVANCE
High flexibility in selecting the bulb thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Application areas: Entrance lighting. Terraces, balconies. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Description Image Product Buy Pricing (Ex VAT) Colour Factory colour Type IP Rating Power Base Bulb Type Depth Dim Dimmable Energy efficiency rating Height Length Light bulb included Material Misc Attribute Number of bulbs Protection Class Weight Width
LEDVANCE 4058075392663 Endura Classic Lantern Cylinder Cylinder E27 Blk
LEDVANCE 4058075392663 Endura Classic Lantern Cylinder Cylinder E27 Blk
Order code: 41-0994
MPN: 4058075392663
1+ £34.99
Price per unit Ex VAT
Black, White Wall Light IP43 0w E-27 LED (monochrome) 212mm (L x W x H) 210 x 118 x 212 mm No n.rel. 212mm 210mm Yes Aluminium Circular 1 IP43 1200g 118mm
LEDVANCE 4058075392649 Endura Classic Lantern Cylinder Cylinder E27 WH
LEDVANCE 4058075392649 Endura Classic Lantern Cylinder Cylinder E27 WH
Extended range
Order code: 41-0995
MPN: 4058075392649

Available to back orderBack order, lead time 14 days
1+ £40.35
Price per unit Ex VAT
White Wall Light IP43 0w E-27 LED (monochrome) 212mm (L x W x H) 210 x 118 x 212 mm No n.rel. 212mm 210mm Yes Aluminium Circular 1 IP43 1200g 118mm

Trustpilot