Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075271463 LED Office Line 0.6M 25W 4000K Cool White

Order Code:

41-1173

Brand: LEDVANCE MPN: 4058075271463

Discontinued


Product benefits: Flexible mounting options. Functional and minimalist design. Product features: Replacement for conventional T8 lamps. Wall and ceiling light strip. Material: Aluminium (casing), polycarbonate (diffuser). Lifecycle up to 50 30,000 hrs Available lengths: 0.6 m, 1.2 m. Colour temperature 4,000 K. Applications: Interior applications. Home workstations. General interior lighting. Kitchens, work areas.
Type Ceiling Light
Dimmable No
Power 25W
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Depth 25mm
Energy consumption 25 kWh/1000h
Energy efficiency rating n.rel.
Height 25mm
IP Rating IP20
Length 61.5cm
Light bulb included Yes
Luminous Flux 2300lm
Material Aluminium
Number of bulbs 1
Protection Class IP20
Rating per bulb 25W
Total luminous flux 2300lm

You may also like


Trustpilot