LEDVANCE 605849 LED Office Line 0.6M 25W 4000K Cool White

LEDVANCE Brand: LEDVANCE
Product benefits: Flexible mounting options. Functional and minimalist design. Product features: Replacement for conventional T8 lamps. Wall and ceiling light strip. Material: Aluminium (casing), polycarbonate (diffuser). Lifecycle up to 50 30,000 hrs Available lengths: 0.6 m, 1.2 m. Colour temperature 4,000 K. Applications: Interior applications. Home workstations. General interior lighting. Kitchens, work areas.
Description Image Product Buy Pricing (Ex VAT) Housing colour Energy Consumption Dimensions (L x W x H) Height/depth Length Max. system power Protection class according to IEC 61140 Misc Attribute Rating per bulb Nominal Voltage Weight Width Type Dimmable IP Rating Energy efficiency rating Colour of light Colour of light adjustable Colour rendering index CRI Depth
LEDVANCE 4058075271463 LED Office Line 0.6M 25W 4000K Cool White
LEDVANCE 4058075271463 LED Office Line 0.6M 25W 4000K Cool White
Extended range
Order code: 41-1173
MPN: 4058075271463

Available to back orderBack order, lead time 3 weeks
1+ £55.84
Price per unit Ex VAT
25 kWh/1000h 25mm 61.5cm 25W IP20 25W 773g Ceiling Light No IP20 n.a white white 80-89 25mm
LEDVANCE 4058075271487 LED Office Line 1.2M 48W 4000K Cool White
LEDVANCE 4058075271487 LED Office Line 1.2M 48W 4000K Cool White
Order code: 41-1177
MPN: 4058075271487
1+ £82.00
Price per unit Ex VAT
White 48 kWh/1000h 121.5 x 13 x 2.5cm 2.5cm 121.5cm 48W II Rectangular 48W 230V 1.17kg 13cm Ceiling Light No IP20 n.a white white 80-89 25mm

Trustpilot