LEDVANCE 4058075228788 Endura Pro Flood Sensor 15W 4000K IP55 WH Cool White

MPN
4058075228788
Brand
LEDVANCE
Order Code
41-1049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Highly efficient outdoor wall sensor emitter with wide beam angle in innovative optical design. Product features: 4 adjustable options can be selected (light 6h permanently on, stand-by, switch-on at movement or twilight). Adjustable light head Protection class IP55 Shock resistance: IK05. Protection class II Product advantages: Uniform surface illumination. Pivoting lamp head enables lighting to meet your needs. Easy and quick installation. Applications: Outdoor areas. Parking, places, parks. Arcade walkways.
Type Floodlight
Colour Temperature 4000K
IP Rating IP55
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Depth 205mm
Dim (L x W x H) 151.0 x 56.0 x 205.0 mm
Dimmable No
Energy Consumption 15 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 205.0mm
Length 151.0mm
Light bulb included Yes
Luminous Flux 1500lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Radiation Angle 100°
Total luminous flux 1500lm
Weight 365.00
Width 56.0mm

Reviews

Be the first to submit a review

Trustpilot