LEDVANCE 605814 Endura Pro Flood Sensor 15W 4000K IP55 WH Cool White

LEDVANCE Brand: LEDVANCE
Highly efficient outdoor wall sensor emitter with wide beam angle in innovative optical design. Product features: 4 adjustable options can be selected (light 6h permanently on, stand-by, switch-on at movement or twilight). Adjustable light head Protection class IP55 Shock resistance: IK05. Protection class II Product advantages: Uniform surface illumination. Pivoting lamp head enables lighting to meet your needs. Easy and quick installation. Applications: Outdoor areas. Parking, places, parks. Arcade walkways.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Energy Consumption Height Length Weight Type Colour Temperature IP Rating Bulb Type Colour Colour Rendering Index Dimmable Energy efficiency rating Factory colour Light bulb included Luminous Flux Misc Attribute Number of bulbs Operating Voltage
LEDVANCE 4058075228788 Endura Pro Flood Sensor 15W 4000K IP55 WH Cool White
LEDVANCE 4058075228788 Endura Pro Flood Sensor 15W 4000K IP55 WH Cool White
Extended range
Order code: 41-1049
MPN: 4058075228788

Available to back orderBack order, lead time 3 weeks
1+ £81.35
Price per unit Ex VAT
205mm (L x W x H) 151.0 x 56.0 x 205.0 mm 15 kWh/1000h 205.0mm 151.0mm 365.00 Floodlight 4000K IP55 LED (monochrome) Cool white 80-89 No n.rel. White Yes 1500lm Rectangular 1 230V
LEDVANCE 4058075228825 Endura Pro Flood Sensor 27W 4000K IP55 WH Cool White
LEDVANCE 4058075228825 Endura Pro Flood Sensor 27W 4000K IP55 WH Cool White
Extended range
Order code: 41-1051
MPN: 4058075228825

Available to back orderBack order, lead time 3 weeks
1+ £130.18
Price per unit Ex VAT
225mm (L x W x H) 201.0 x 56.0 x 225.0 mm 30 kWh/1000h 225.0mm 201.0mm 480.00 Floodlight 4000K IP55 LED (monochrome) Cool white 80-89 No n.rel. White Yes 1500lm Rectangular 1 230V

Trustpilot