LEDVANCE 4058075205253 Endura Style Square 13.5W Dark Gray Warm White

MPN
4058075205253
Brand
LEDVANCE
Order Code
41-1066
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075205253 Endura Style Square 13.5W in a sleek Dark Gray finish! Engineered for efficiency and style, this stylish LED light fixture delivers a warm white glow, perfect for creating a cozy atmosphere in any room. With a power consumption of just 13.5W, you can enjoy brilliant illumination while saving on energy costs.
Type Wall Light
Colour Temperature 3000K
IP Rating IP44
Power 13W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 45mm
Dim (L x W x H) 20.2 x 4.5 x 20.2 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 20.2cm
Length 20.2cm
Light bulb included Yes
Luminous Flux 480lm
Material Aluminium (die-cast)
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 13W
Total luminous flux 480lm
Weight 900g
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot