LEDmaxx IB121 Ceiling Wall Motion Detector 360° White IP65

MPN
IB121
Brand
LEDmaxx
EAN-13
4251351806698
Order Code
16-6979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.62 £22.63
10+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LEDmaxx IB121, identified by the Manufacturer's Part Number IB121, is a ceiling and wall motion detector. This unit features a 360-degree detection range, ensuring comprehensive coverage suitable for various environments. Rated with an IP65 protection class, the sensor is resistant to dust ingress and water jets, making it ideal for both indoor and outdoor applications. Its typical engineering applications include secure lighting control in residential, commercial, and industrial premises where automated and reliable motion detection is necessary to enhance energy efficiency and security. The alternate description for this product is listed as 3451732 - LEDmaxx IB121.
Type Motion detector
IP Rating IP65
Colour White
Detection Angle 360°
Height 62.5mm
Length 76mm
Operating Temperature -20 ~ +40°C
Product Type Motion detector
Switching capacity (halogen bulbs) Max. 1200W
Switching capacity (light bulbs) Max. 1200W
Switching capacity (light tubes) Max. 600W
Weight 110g

Reviews

Be the first to submit a review

Trustpilot