LEDlenser 503146 P6R Torch Rechargeable 700 Lm 65 H

MPN
503146
Brand
Ledlenser
EAN-13
4058205038195
Order Code
16-6978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £102.00 £81.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 03/12/2026

Ledlenser 503146, also known as the P6R Torch, is engineered to deliver a powerful light output of 700 lumens, making it suitable for precision-demanding tasks in low-light environments. This rechargeable torch offers an impressive runtime of up to 65 hours, which is beneficial for extended operations without frequent recharging. Designed with professionals in mind, it is typically utilised in engineering applications such as field inspections, maintenance work, and security operations, providing reliable illumination in challenging conditions. The torch's robust construction ensures durability, while its compact design enhances portability, making it an essential tool for both field engineers and technicians.
Type Torch
Illumination Range (high) 240m
Illumination Range (low) 45m
Illumination Range (medium) 160m
IP Rating IPX4, IP68
Light Duration (high) 2.5h
Light Duration (low) 65h
Light Duration (max.) 65h
Light Duration (medium) 7.5h
Luminous flux (high) 700lm
Luminous flux (low) 25lm
Luminous flux (medium) 300lm
Luminous flux (range) 500 lm - 999.9 lm
Power Supply Type rechargeable
Product Type Torch
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot