LEDlenser 503106 P3 Torch Battery-Powered 130 Lm Black 6.5H Runtime

MPN
503106
Brand
Ledlenser
EAN-13
4058205037228
Order Code
16-6973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 400 in stock

Ledlenser 503106 is a high-performance torch designed for demanding applications that require robust illumination and reliability. Featuring an output of 130 lumens, this battery-powered torch provides a beam that is both bright and precise, suitable for detailed inspections and focus-dependent tasks. With a runtime of 6.5 hours, it supports extended use in environments where prolonged darkness is encountered, such as during maintenance work, inspections in low-light settings, and outdoor engineering projects. The compact and lightweight design ensures ease of handling and portability while maintaining durability, making it suitable for use in a variety of technical fields, including mechanical engineering and electrical maintenance. Its reliable performance under varying conditions makes it an essential tool for professionals who require consistent and dependable lighting solutions.
Type Torch
Illumination Range (high) 110m
Illumination Range (low) 40m
Illumination Range (medium) 70m
IP Rating IPX4, IP54
Light Duration (high) 2.5h
Light Duration (low) 6.5h
Light Duration (max.) 6.5h
Light Duration (medium) 4h
Luminous flux (high) 130lm
Luminous flux (low) 20lm
Luminous flux (medium) 60lm
Luminous flux (range) 100 lm - 199.9 lm
Power Supply Type battery-powered
Product Type Torch
Technology Alkali-manganese

Reviews

Be the first to submit a review

Trustpilot