LEDlenser 503105 P21R Torch Rechargeable 5000 Lm 25 H Black Aluminium

MPN
503105
Brand
Ledlenser
EAN-13
4058205037198
Order Code
16-6972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £421.62 £367.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

Ledlenser 503105 is a highly functional lighting tool, specifically the P21R Torch, designed for demanding engineering applications. This rechargeable torch delivers an impressive luminous output of 5000 lumens, ensuring optimal visibility in low-light environments, and boasts a runtime of up to 25 hours, making it suitable for extended use over long durations. Constructed from resilient black aluminium, the torch is engineered for durability and resistance to wear, characteristics essential for harsh working conditions. Its robust design and high performance make it ideal for field engineers, maintenance technicians, and professionals requiring reliable illumination in challenging scenarios such as construction sites, industrial inspections, and emergency response situations.
Type Torch
Illumination Range (high) 850m
Illumination Range (low) 160m
Illumination Range (medium) 540m
IP Rating IPX4, IP68
Light Duration (high) 2.5h
Light Duration (low) 25h
Light Duration (max.) 25h
Light Duration (medium) 5.5h
Luminous flux (high) 5000lm
Luminous flux (low) 220lm
Luminous flux (medium) 2000lm
Luminous flux (range) 1000 lm -
Power Supply Type rechargeable
Product Type Torch
Technology LiFePO4

Reviews

Be the first to submit a review

Trustpilot