LEDlenser 503100 P5 Torch Battery-Powered 200 Lm 8 H Black Compact Design

MPN
503100
Brand
Ledlenser
EAN-13
4058205037044
Order Code
16-6970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Ledlenser 503100 presents the P5 Torch, a compact and efficient illumination device engineered for performance and durability. The torch delivers a luminosity of 200 lumens, providing reliable lighting for up to 8 hours, making it suitable for applications where battery-powered portability is essential, such as field services, maintenance inspections, and emergency response situations. Its black, compact design allows for ease of handling while ensuring robust functionality in challenging environments. This torch is ideal for engineers and technicians requiring dependable and efficient lighting tools for precision tasks in both indoor and outdoor settings.
Type Torch
Illumination Range (high) 170m
Illumination Range (low) 60m
Illumination Range (medium) 100m
IP Rating IPX4, IP54
Light Duration (high) 2h
Light Duration (low) 8h
Light Duration (max.) 8h
Light Duration (medium) 3.5h
Luminous flux (high) 200lm
Luminous flux (low) 20lm
Luminous flux (medium) 80lm
Luminous flux (range) 200 lm - 499.9 lm
Power Supply Type battery-powered
Product Type Torch
Technology Alkali-manganese

Reviews

Be the first to submit a review

Trustpilot