LEDlenser 503099 P4R Torch Rechargeable 300 Lm 13 H Battery-Powered Torch

MPN
503099
Brand
Ledlenser
EAN-13
4058205037013
Order Code
16-6969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 232 availableBack-order availability date - 03/12/2026

Ledlenser 503099,P4R Rechargeable Torch, is an advanced lighting solution within the torches and lanterns category. This battery-powered device is capable of delivering a maximum output of 300 lumens, providing up to 13 hours of continuous illumination under optimal conditions. Its compact design is coupled with a robust, rechargeable power source, making it particularly suitable for use in precision tasks such as inspections, maintenance activities, and other engineering applications requiring reliable light sources in confined spaces. The Ledlenser P4R is engineered for efficiency, reliability, and durability, offering a practical tool for professionals in the engineering sector.
Type Torch
Illumination Range (high) 100m
Illumination Range (low) 25m
Illumination Range (medium) 60m
Light Duration (high) 1.5h
Light Duration (low) 13h
Light Duration (max.) 13h
Light Duration (medium) 3h
Luminous flux (high) 300lm
Luminous flux (low) 25lm
Luminous flux (medium) 100lm
Luminous flux (range) 200 lm - 499.9 lm
Product Type Torch
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot