Ledlenser 502810 W1R Work LED Light Rechargeable Clip 220lm 7hrs IP54

MPN
502810
Brand
Ledlenser
EAN-13
4058205032094
Order Code
09-7050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Ledlenser's W1R Work torch is a rechargeable, monochrome work light offering 220 lumens and up to 7 hours of use. Weighing only 61 grams, it's perfect for portable, hands-free illumination in various work environments. Ideal for both professionals and DIY enthusiasts, the W1R Work is a reliable tool for detailed tasks.
Type Work light
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
IP Rating IP54
Length 76mm
Light Duration (max.) 7h
Luminous flux (high) 220lm
Luminous flux (low) 60lm
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 61g

Reviews

Be the first to submit a review

Trustpilot