Ledlenser 502809 W2R Work Light Rechargeable 220lm 7h IP54 Clip 61g

MPN
502809
Brand
Ledlenser
EAN-13
4058205032063
Order Code
09-7049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 27/11/2026

The Ledlenser W2R Work is a rechargeable pocket light producing 220 lumens for up to 7 hours. Weighing only 61 grams, it's ideal for on-the-go professionals needing reliable illumination. This compact torch is perfect for various work environments requiring focussed light.
Type Work light
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 60m
IP Rating IP54
Length 176mm
Light Duration (max.) 7h
Luminous flux (high) 220lm
Luminous flux (low) 100lm
Material Plastic
Number of bulbs 2
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 61g

Reviews

Be the first to submit a review

Trustpilot