Ledlenser 502792 HF4R Core Headlamp Rechargeable 500lm 35h Waterproof

MPN
502792
Brand
Ledlenser
EAN-13
4058205031738
Order Code
09-7046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £35.37
50+ £35.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Ledlenser's HF4R Core red headlamp offers a rechargeable design with a maximum output of 500 lumens and a runtime of up to 35 hours. The headlamp is ideal for hands-free illumination in various settings such as outdoor adventures or low-light work environments. This compact device is built for durability and convenience, supporting practical use across many activities.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Red
Illumination Range (high) 130m
Light Duration (max.) 35h
Luminous flux (high) 500lm
Luminous flux (low) 20lm
Luminous flux (medium) 300lm
Material Plastic
Number of bulbs 2
Power supply (LOV) rechargeable
Waterproof Yes
Weight 72g

Reviews

Be the first to submit a review

Trustpilot