Ledlenser 502735 W5R Work Light Rechargeable 600lm 6h Magnets IP54 USB-C

MPN
502735
Brand
Ledlenser
EAN-13
4058205030502
Order Code
09-7042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 18/12/2026

Ledlenser's W5R Work is a rechargeable work light offering 600 lumens and up to 6 hours of battery life. Weighing only 153 grams, this compact pocket light is ideal for professional applications in challenging work environments. With its robust construction, the Ledlenser 502735 torch delivers reliable illumination for detailed tasks.
Type Work light
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 170m
IP Rating IP54
Length 153mm
Light Duration (max.) 6h
Luminous flux (high) 600lm
Luminous flux (low) 20lm
Material Plastic
Number of bulbs 2
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 153g

Reviews

Be the first to submit a review

Trustpilot