Ledlenser 502194 H5R Work Headlamp Rechargeable 500lm Focusable Durable

MPN
502194
Brand
Ledlenser
EAN-13
4058205020992
Order Code
09-7032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £76.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 26/11/2026

Ledlenser manufactures the H5R Work headlamp, offering 500 lumens with rechargeable capabilities. This headlamp is durable and versatile, suitable for various professional and outdoor applications. Typically used for tasks requiring hands-free illumination, it ensures reliable lighting in challenging conditions.
Type Headlamp
Batteries 3.7 V, 1800 mAh Li-ion battery (included)
(Ø) 38mm
Bulb Type LED (monochrome)
Dim (Ø) 38mm
Factory colour Black
Illumination Range (high) 200m
Illumination Range (low) 30m
Illumination Range (medium) 150m
Light Duration (low) 45h
Light Duration (max.) 2h
Luminous flux (high) 500lm
Luminous flux (low) 15lm
Luminous flux (medium) 300lm
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 188g

Reviews

Be the first to submit a review

Trustpilot