Ledlenser 502193 H5 Core Headlamp 200 lm Focusable IP67 20h AA Battery

MPN
502193
Brand
Ledlenser
EAN-13
4058205020848
Order Code
09-7031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 26/11/2026

The Ledlenser H5 Core Headlamp, model 502193, is a versatile battery-powered light that delivers 200 lumens and has a runtime of up to 20 hours. It is ideal for outdoor adventures, work in dimly lit environments, or any activity requiring hands-free illumination. This reliable headlamp is designed for both comfort and functionality, making it a go-to choice for everyday use.
Type Headlamp
Batteries 2x AA battery (included)
(Ø) 32mm
Bulb Type LED (monochrome)
Dim (Ø) 32mm
Factory colour Black
Illumination Range (high) 120m
Illumination Range (low) 30m
Light Duration (high) 2h
Light Duration (low) 20h
Light Duration (max.) 20h
Luminous flux (high) 200lm
Luminous flux (low) 15lm
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof Yes
Weight 178g

Reviews

Be the first to submit a review

Trustpilot