Ledlenser 502183 P2R Work Penlight 124mm Rechargeable Magnetic Compact Black

MPN
502183
Brand
Ledlenser
EAN-13
4058205020572
Order Code
09-7025
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ledlenser's 502183 P2R Work Penlight is a rechargeable LED torch designed for professional use. This 124 mm penlight features a robust construction suitable for inspection tasks and work environments. It is ideal for switchboard use and provides reliable illumination in various special-purpose applications.
Type Penlight
(Ø) 15mm
Bulb Type LED (monochrome)
Dim (Ø x L) 15 mm x 124 mm
Factory colour Black
Illumination Range (high) 90m
Illumination Range (low) 20m
LEDs 1
Length 124mm
Light Duration (high) 0.5h
Light Duration (low) 7h
Luminous flux (high) 110lm
Luminous flux (low) 15lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Alkali-manganese
Weight 44g

Reviews

Be the first to submit a review

Trustpilot