Ledlenser 502176 P2R Rechargeable Pen Torch

MPN
502176
Brand
Ledlenser
EAN-13
4058205020367
Order Code
96-4385
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 22/11/2026

The Ledlenser P2R Rechargeable Pen Torch is bright, focusable and the perfect size and weight for use as an everyday carry light. Ideal for pockets, overalls and car glove boxes. It offers 3 brightness levels: Power 120 lumens, Mid-Power 50 lumens and Low Power 15 lumens. Features the patented Advanced Focusing System; clever engineering enables seamless beam focusing for near (flood) or distance (spot) illumination and any level in between.

Its aircraft-grade aluminium housing provides strength and durability, whilst being corrosive resistant. IP54 ingress rated, sufficiently protected against dust ingress to prevent normal operation. Fully protected against solid objects and resistant to splashing water from any angle. Its handy pocket clip enables you to safely attach the torch to pockets, overalls or straps.

Kinder to the environment, its housing and rechargeable battery lasts significantly longer than disposable alternatives. Recharges in just 2.5 hours.

7-year with registration warranty for complete peace of mind.

Supplied with a rechargeable Li-ion battery pack (Li-ion 10440) with an integrated USB port, and USB cable.

Specification:

Power: 120/50/15 lumens
Run Time: 0.5/1/5 hours
Beam Distance: 65/45/15m
IP Rating: IP54
Charge Time: 2.5 hours
Size 103 x Ø15mm
Weight: 36g


Type Torch
Colour Black

Reviews

Be the first to submit a review

Trustpilot