Ledlenser 502136 Workers Friend LED Work light rechargeable 1 power pack

Order Code:

16-6963

Brand: Ledlenser MPN: 502136 EAN-13: 4058205019637
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 24/04/2026

Ledlenser 502136 Workers Friend LED is a monochrome work light designed for efficiency and reliability in various inspection camera applications. This rechargeable unit is engineered to provide consistent illumination, making it ideal for detailed inspections and maintenance tasks where precision and clarity are required. It includes one power pack, ensuring that users can maintain continuous operation in demanding work environments. The robust design and effective light output make it particularly suitable for use in industrial settings, such as equipment inspection and diagnostics, where durable and dependable lighting solutions are essential.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2500mAh
Charging Time 5h
Colour Black
No. of power packs included 1
Operating Voltage USB
Power Supply Type rechargeable
Product Type Work light
Protection Class IP00
Technology Li-ion
Weight 180g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot